ACC28DRMN

Heilind Number:SULACC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DRMN

Detailed Description

The ACC28DRMN connector offers reliable power transmission with its PPS & Beryllium Copper construction, making it ideal for high-performance applications. Featuring a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power delivery. With two rows and 56 positions, it provides ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. Matte Tin termination plating adds to its durability. As part of the Board To Board PCB Connectors and Card Edge Connectors categories, the ACC28DRMN is a dependable choice for demanding electronic systems.