ACC28DRTS-S13

Heilind Number:SULACC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRTS-S13

Detailed Description

SKU ACC28DRTS-S13 offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures robust performance with a maximum amperage of 3A and a high voltage rating of 700VAC. With two rows and 56 positions, it facilitates efficient signal transmission on PCBs. The side hole mount type and card extender termination method provide secure attachment. Contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. The 2.54mm pitch and full bellow contact type enhance signal integrity. Designed for versatility, it offers a wide operating temperature range from -65 to 150°C. Its compact form factor, with dimensions of 10.95mm in height and 8.38mm in width, suits various applications. With termination plating in matte tin, it ensures durability and longevity. This connector, classified under hi_rel, is a reliable choice for board-to-board and card edge connections in critical systems. Meet your connectivity needs with the ACC28DRTSS13.