ACC28DTBN-S189

Heilind Number:SULACC28DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTBN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTBN-S189

Detailed Description

Introducing the ACC28DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The termination method of thru-hole soldering guarantees secure and durable connections. With gold-plated contacts and matte tin termination plating, this connector offers excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and 56 positions provide ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications requiring high reliability, the ACC28DTBNS189 is a trusted solution for your connectivity needs.