ACC30DKMS-S1243

Heilind Number:SULACC30DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DKMS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DKMS-S1243

Detailed Description

Introducing the ACC30DKMS-S1243, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a dual-row, 60-position female layout and side hole mount type, it offers versatile connectivity options. The termination method of wire wrap guarantees secure and reliable connections. Contact points made of Gold-plated Beryllium Copper ensure low contact resistance and long-term reliability. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets stringent performance requirements. This connector, with a pitch of 2.54mm, is suitable for high-density PCB designs. Its straight orientation and cantilever contact type make it easy to integrate into various systems. With a temperature range of -65 to 150°C and matte Tin termination plating, it is ideal for demanding environments. The ACC30DKMSS1243 is RoHS compliant, meeting environmental standards. Trust in its quality for your next project in aerospace, telecommunications, or industrial applications.