ACC30DKRH-S1191

Heilind Number:SULACC30DKRH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DKRH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DKRH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC30DKRH-S1191

Detailed Description

Introducing the ACC30DKRH-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 60 female contacts, this connector ensures reliable connectivity in compact spaces. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity, making it suitable for industrial environments. The gold-plated cantilever contacts guarantee low contact resistance and high signal integrity, while the matte tin termination provides solderability. Operating flawlessly in a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700VAC, this connector is ideal for critical systems. Its clearance hole mount and straddle orientation facilitate easy installation and secure connection. Measuring 13.97mm in height and 10.16mm in width, it meets standard PCB specifications. Trust the ACC30DKRH-S1191 for your connectivity needs, where performance and reliability are paramount.