ACC30DPUI

Heilind Number:SULACC30DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPUI

Detailed Description

The ACC30DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and high conductivity. Its right-angle orientation and threaded mount type offer secure and space-saving installation. With 60 positions and 2 rows, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its matte tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, and industrial sectors, the ACC30DPUI is a reliable solution for your connectivity needs.