ACC30DSXS

Heilind Number:SULACC30DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC30DSXS

Detailed Description

Introducing our ACC30DSXS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding environments. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 30 positions, it offers versatile connectivity options. The straight orientation, side hole mount type, and through-hole termination method make installation easy and efficient. Operating at a voltage of 700VAC and with an amperage of 3A, it meets high-power requirements. Its full bellow contact type guarantees secure connections, while the matte tin termination plating enhances longevity. With a wide operating temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves valuable PCB space. Whether in aerospace, defense, or telecommunications, the ACC30DSXS is the ideal choice for high-reliability connectivity solutions.