ACC30DTMN-S664

Heilind Number:SULACC30DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULACC30DTMN-S664

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ACC30DTMN-S664, is meticulously crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a compact design featuring two rows and a pitch of 2.54mm, it offers seamless connectivity in electronic assemblies. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable choice for demanding environments. The matte tin termination plating further enhances its longevity. With 60 positions and a tail length of 6.35mm, it provides versatile connectivity options. This connector, belonging to the hi-rel ACC30DTMNS664 series, is a critical component for ensuring robust and efficient PCB connections.