ACC30DTMT-S273

Heilind Number:SULACC30DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC30DTMT-S273

Detailed Description

The ACC30DTMT-S273 is a high-performance connector designed for demanding applications requiring reliable power transmission. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for high-power environments. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a gold contact plating on Beryllium Copper contacts, it guarantees low contact resistance and superior signal integrity. The 2.54mm pitch and right-angle orientation make it ideal for space-constrained PCB layouts. With 60 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh conditions. Its matte tin termination plating ensures compatibility with various soldering processes. Perfect for board-to-board and card-edge connections, the ACC30DTMT-S273 is a top choice for discerning engineers in need of high-reliability components.