ACC31DRXS

Heilind Number:SULACC31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRXS

Detailed Description

Introducing the ACC31DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers exceptional durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, 2 rows, and side-hole mount type, it allows for secure and convenient connections. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its full bellow contact type and straight orientation further enhance its performance. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of thru-hole with matte tin plating ensures easy and reliable installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Meeting the highest quality standards, this connector is a perfect choice for mission-critical systems. Upgrade your connectivity solutions with the ACC31DRXS.