ACC31DTKS-S288

Heilind Number:SULACC31DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTKS-S288

Detailed Description

Featuring a unique design, the ACC31DTKS-S288 connector combines PPS and Beryllium Copper to ensure high performance and durability in demanding applications. With a low amperage rating of 3A and a voltage capability of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of Loop Bellow contacts, plated with gold for superior conductivity, offer reliable connectivity. The side hole mount type with a straddle orientation and card extender termination method make it easy to install on PCBs. With a pitch of 2.54mm and 62 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on the board. The matte tin termination plating ensures secure soldering. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACC31DTKS-S288 is a reliable and high-quality solution for your connectivity needs.