ACC31DTMN

Heilind Number:SULACC31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DTMN

Detailed Description

Introducing the ACC31DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and featuring two rows of contacts, this connector ensures reliable connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Crafted with precision, the contact material is beryllium copper with gold plating, offering excellent conductivity and durability. The 2.54mm pitch and loop bellow contact type further enhance signal transmission integrity. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and 62 positions make it versatile for various PCB layouts. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization. With matte tin termination plating for enhanced solderability, this connector complies with RoHS regulations. Ideal for aerospace, military, or industrial applications requiring high reliability, the ACC31DTMN is a top choice for engineers seeking top-of-the-line connectivity solutions.