ACC35DCKD

PPS & BERYLLIUM COPPER; .0

The ACC35DCKD, a high-performance Board To Board PCB Connector designed for demanding applications. With a gender specification of Female and featuring two rows, this connector ensures reliable connectivity in your electronic setups. Its clearance hole mount type and gold-plated Beryllium Copper contacts guarantee optimal signal transmission with a pitch of 2.54mm. Operating at voltages up to 700 VAC and amperages of 3A, it offers robust power delivery. The straight orientation and 70 positions provide versatility in installation. With a tail length of 4.83mm and termination through hole method, it facilitates secure attachment to PCBs. Certified for an extensive operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, suits space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the ACC35DCKD for high-reliability connections in aerospace, defense, and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACC35DCKD
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: