ACC35DRAS

Heilind Number:SULACC35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRAS

Detailed Description

ACC35DRAS offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector is engineered for durability and high performance. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Its two rows and side hole mount type facilitate easy installation on PCBs. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. This 70-position connector with Full Bellow contact type and Right Angle orientation, provides versatility in design. The connector's 10.95mm height and .4-inch width, along with a tail length of 3.18mm, offer a compact yet accessible solution. With Matte Tin termination plating, it ensures solderability and RoHS compliance. Ideal for use in hi-rel environments, the ACC35DRAS is a reliable choice for Board to Board, PCB, and Card Edge connections.