ACC35DRTI-S93

Heilind Number:SULACC35DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC35DRTI-S93

Detailed Description

Introducing the ACC35DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to the PCB. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees stable and low-resistance connections. The contact type of Full Bellow and straight orientation further enhance its functionality. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of environments. The connector's compact dimensions of 10.95mm in height and 10.16mm in width make it space-saving on the PCB. With matte tin termination plating for added durability, it ensures long-lasting performance. Classified under the category of high-quality board-to-board connectors, this product is ideal for use in various electronic devices and systems. Please note that this product is not classified as hi-rel.