ACC35DTBT

Heilind Number:SULACC35DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DTBT

Detailed Description

Introducing the ACC35DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With a pitch of 2.54mm and 70 positions spread across 2 rows, it offers ample versatility for circuit board interconnections. The contact material is plated with gold for optimal conductivity, while the termination method is through-hole for secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and threaded mount type facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The ACC35DTBT is the perfect solution for high-reliability electronic systems that demand uncompromising performance.