ACC36DCKS

Heilind Number:SULACC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DCKS

Detailed Description

Introducing the ACC36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch and 72 female contacts in a straight orientation, it offers seamless connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. Its side-hole mount and thru-hole termination method make installation easy. With a temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of environments. Perfect for applications where high performance is essential, the ACC36DCKS is the ultimate choice in connectivity solutions.