ACC36DRAH

Heilind Number:SULACC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRAH

Detailed Description

Introducing the ACC36DRAH, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 2-row, 72-position layout allows for versatile connection possibilities. Gold-plated contacts and Full Bellow design guarantee low contact resistance and excellent signal integrity. Ideal for PCB assemblies, the ACC36DRAH offers Thru Hole termination with a tail length of 3.18mm, facilitating easy installation. Operating temperature range of -65 to 150°C and Matte Tin termination plating further enhance its durability. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. Trust in the ACC36DRAH for premium connectivity solutions.