ACC36DREI-S93

Heilind Number:SULACC36DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DREI-S93

Detailed Description

Introducing the ACC36DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The female gender, two rows, and threaded mount type provide secure connectivity. Contact materials of Beryllium Copper with gold plating guarantee excellent signal integrity. Each of the 72 positions, with a pitch of 2.54mm, is meticulously engineered for precision. The termination method of eyelet and tail length of 5.72mm facilitate easy installation. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial settings, the ACC36DREIS93 guarantees high performance and rugged durability.