ACC36DRXI

Heilind Number:SULACC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRXI

Detailed Description

Introducing the ACC36DRXI, a high-performance female connector designed for critical applications. This two-row threaded mount connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 3A and voltage capacity of 700 VAC, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer excellent signal transmission while the full bellow contact type guarantees secure connections. Operating flawlessly in temperature ranges from -65 to 150°C, it's ideal for harsh environments. With 72 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating enhances solderability. Perfect for board-to-board PCB and card edge connections, the ACC36DRXI is a top choice for professionals seeking quality and performance in their projects.