ACC36DTMH

Heilind Number:SULACC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DTMH

Detailed Description

Introducing the ACC36DTMH, a high-performance PCB connector designed for demanding industrial applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 72 positions make it versatile for various connection needs. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while Matte Tin termination plating enhances durability. With a clearance hole mount type and thru-hole termination method, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical systems. Meet your connectivity needs with the ACC36DTMH, a top-of-the-line solution for board-to-board and card edge connections.