| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DTMS-S189 |
ACC36DTMS-S189
| Heilind Number: | SULACC36DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a pitch of 2.54mm and 72 positions, it ensures precise and reliable connections. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Meeting stringent quality standards, the ACC36DTMSS189 is a trusted solution for high-reliability electronics.

