ACC40DRMT

Heilind Number:SULACC40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRMT

Detailed Description

Introducing our ACC40DRMT Board-to-Board PCB Connector, featuring a robust design perfect for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. With a 2.54mm pitch and 80 positions, it offers high-density connectivity. The female gender, threaded mount type, and wire wrap termination method make installation a breeze. Gold-plated contacts on Beryllium Copper guarantee excellent conductivity, while the loop bellow contact type enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, saves space on your PCB. Trust the ACC40DRMT for secure and efficient board-to-board connections.