ACC40DRSS

Heilind Number:SULACC40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRSS

Detailed Description

Introducing the ACC40DRSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a low amperage of 3A and a high voltage rating of 700VAC, it is suitable for a wide range of applications. The 2-row, 80-position design with side hole mount and through-hole termination method offers easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ACC40DRSS for secure and efficient board-to-board connections.