ACC40DRXH-S734

Heilind Number:SULACC40DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRXH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC40DRXH-S734

Detailed Description

Introducing SKU ACC40DRXH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and straight orientation make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the full bellow contact type ensures secure mating. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 80 positions and a 2.54mm pitch, it provides ample connectivity options on PCBs. The clearance hole mount type and matte tin termination plating further enhance its suitability for high-reliability applications. Measuring at 10.95mm in height and 10.16mm in width, this connector offers a compact yet efficient solution for your connectivity requirements. Trusted for its quality and performance, the ACC40DRXHS734 is the ideal choice for industries requiring reliable board-to-board connections.