ACC40DSXH

Heilind Number:SULACC40DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC40DSXH

Detailed Description

Introducing the ACC40DSXH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PPS and Beryllium Copper construction with Gold contact plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission in demanding environments. The Straight orientation and Clearance Hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. With 40 positions and a Full Bellow contact type, it guarantees secure and stable connections. The Matte Tin termination plating adds to its longevity. Ideal for high-speed data transfer and signal integrity, the ACC40DSXH is a top choice for professionals in the field.