ACC43DCKN

Heilind Number:SULACC43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DCKN

Detailed Description

Introducing the ACC43DCKN, a high-performance Board To Board PCB Connector designed for critical electronic applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent corrosion resistance. The 2.54mm pitch and 86 positions provide ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it guarantees reliable performance in diverse environments. The female, straight orientation connector with Loop Bellow contact type and no mounting requirement is ideal for streamlined PCB layouts. Its compact dimensions (15.49mm height, 9.4mm width) make it suitable for space-constrained designs. Trust the ACC43DCKN for secure and efficient board-to-board connections in your electronic systems.