ACC43DEYN

Heilind Number:SULACC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DEYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DEYN

Detailed Description

Introducing the ACC43DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various connectivity needs. Gold-plated contacts on a 2.54mm pitch guarantee superior signal integrity. The cantilever contact type and thru-hole termination method provide secure and stable connections. With 86 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Meeting industry standards for quality and performance, it is the perfect choice for mission-critical systems. Upgrade your connectivity solutions with the ACC43DEYN.