ACC43DKDI-S1243

Heilind Number:SULACC43DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DKDI-S1243

Detailed Description

Introducing the ACC43DKDIS1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a compact design and a pitch of 2.54mm, it offers seamless integration into your PCB layout. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With 86 positions and a tail length of 4.06mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 150°C, it is ideal for use in harsh conditions. The matte tin termination plating ensures long-term durability. Whether you're designing aerospace systems or industrial machinery, the ACC43DKDIS1243 is the perfect choice for high-reliability connections.