ACC43DKEI-S1191

Heilind Number:SULACC43DKEI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKEI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKEI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DKEI-S1191

Detailed Description

Introducing the ACC43DKEI-S1191, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment. The contact material is Beryllium Copper with gold plating, offering excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation make it ideal for compact designs. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a connector height of 13.97mm and width of 10.16mm, it's compact yet efficient. The termination plating is matte tin, ensuring long-term performance. This connector falls under the category of high-quality board-to-board PCB connectors, making it a reliable choice for various electronic applications.