ACC43DKNN-S1191

Heilind Number:SULACC43DKNN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKNN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKNN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DKNN-S1191

Detailed Description

Introducing the ACC43DKNN-S1191, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. With a low 0.1 in pitch and 2.54 mm spacing, it offers precise signal transmission. Featuring 86 gold-plated cantilever contacts, it guarantees reliable connections with a voltage rating of 700 VAC. The connector, with a straddle orientation and no mounting requirement, is easy to install using card extender termination. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.97 mm in height, .55 in width, and with a tail length of 15.37 mm, it provides versatility in board-to-board connections. Ideal for aerospace, defense, and industrial applications, this connector, categorized under hi-rel products, is the perfect choice for your high-performance PCB assembly needs.