ACC43DRAN

Heilind Number:SULACC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRAN

Detailed Description

The ACC43DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 86 positions, offering ample connectivity options. Its right-angle orientation and no mounting design make it versatile for various PCB layouts. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating in a wide temperature range of -65 to 150°C, this connector is resilient to extreme conditions. Its compact form factor, measuring 10.95mm in height and 10.16mm in width, facilitates space-saving installations. With matte tin termination plating, it ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the ACC43DRAN is a reliable and high-quality connector that meets stringent performance requirements.