| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULACC44DRAH |
ACC44DRAH
| Heilind Number: | SULACC44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DRAH |
| ECAD Model: |
Specifications
Detailed Description
ACC44DRAH features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through a clearance hole with gold-plated Beryllium Copper, guarantee secure and efficient connectivity. The 2.54mm pitch and 88 positions offer versatile usage in board-to-board or card edge connections. Designed for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width facilitate space-saving installations. Meeting stringent quality standards, this connector is a dependable solution for various electronic systems.

