ACC44DRES

Heilind Number:SULACC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRES

Detailed Description

The ACC44DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile connectivity options. The termination method of eyelet and contact plating of gold guarantee excellent conductivity. With full bellow contact type and straight orientation, it provides secure and stable connections. The 2.54mm pitch and 88 positions accommodate multiple signals with precision. Operating in a wide temperature range of -65 to 150 °C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, military, and industrial applications, the ACC44DRES is a trusted solution for high-reliability connectivity needs.