ACC44DRMH

Heilind Number:SULACC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRMH

Detailed Description

Introducing the ACC44DRMH, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in various environments. Its 2.54mm pitch and 88 positions make it ideal for complex board-to-board connections. The contact material, gold-plated Beryllium Copper, guarantees excellent signal transfer while the termination method of wire wrap offers secure and efficient assembly. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, this connector is suitable for power and data transmission. It is rated for use in extreme temperatures ranging from -65 to 150°C, making it a versatile choice for industrial and aerospace applications. The connector's straight orientation, clearance hole mount type, and loop bellow contact type further enhance its usability. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the ACC44DRMH for high-reliability performance in your electronic systems.