ACC44DRMI

Heilind Number:SULACC44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRMI

Detailed Description

The ACC44DRMI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. The contact plating of Gold offers excellent corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and threaded mount type make installation easy. With 88 positions and a loop bellow contact type, it provides secure connections. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its durability. Meeting rigorous standards with an operating temperature range of -65 to 150°C, the ACC44DRMI is ideal for hi-rel environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. This connector is part of the Board To Board PCB Connectors and Card Edge Connectors category, offering versatility in connectivity solutions.