ACC44DTAD-S189

Heilind Number:SULACC44DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTAD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTAD-S189

Detailed Description

Introducing the ACC44DTADS189, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers secure connectivity with a clearance hole mount type and thru-hole termination method. The 88 gold-plated contacts, made of Beryllium Copper, guarantee reliable signal transmission even in high-voltage environments, with a rating of 700 VAC. With a pitch of 2.54mm, this connector is suitable for various PCB designs. Its right-angle orientation and loop bellow contact type further enhance flexibility during installation. Operating flawlessly in a wide temperature range from -65 to 150°C, the ACC44DTADS189 is a dependable choice for your connectivity needs in aerospace, telecommunications, and industrial applications.