ACC44DTKD

Heilind Number:SULACC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTKD

Detailed Description

Introducing SKU ACC44DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The female gender and two rows of contacts make it versatile for various connectivity needs. Utilizing a clearance hole mount and thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 2.54mm pitch and 88 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating, it ensures efficient soldering. Perfect for high-reliability applications, this connector is a crucial component in modern electronic systems.