ACC44DTKT

Heilind Number:SULACC44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTKT

Detailed Description

Introducing the ACC44DTKT, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the most demanding environments. With a compact form factor and threaded mount type, it offers easy installation on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the loop bellow contact type guarantees secure mating. With 88 positions and a pitch of 2.54mm, it allows for high-density connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ACC44DTKT for your connectivity needs, where performance and reliability are paramount.