ACC49DETI

Heilind Number:SULACC49DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DETI

Detailed Description

Introducing the ACC49DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 98 positions, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and threaded mount type make installation easy and efficient. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. Certified for quality and reliability, the ACC49DETI is the perfect choice for your connectivity needs.