| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULACC49DRTN |
ACC49DRTN
| Heilind Number: | SULACC49DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC49DRTN, a high-quality board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance even in demanding environments. With a 2.54mm pitch and 98 positions, it allows for efficient data transfer on your circuit board. The female gender and straight orientation make it easy to connect with other components. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and electronic devices. Trust the ACC49DRTN for seamless and secure connections in your next project.

