ACC50DETH

Heilind Number:SULACC50DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DETH

Detailed Description

Introducing the ACC50DETH, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 100 female contacts made of durable PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The cantilever contact type and clearance hole mount offer secure and stable connections, while the matte tin termination provides excellent conductivity. With a pitch of 2.54mm and straight orientation, it is perfect for compact PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at 10.95mm in height and 10.16mm in width, this connector is compact yet robust, making it ideal for demanding industrial and electronic applications. Upgrade your connectivity solutions with the ACC50DETH.