ACC50DKMS-S1243

Heilind Number:SULACC50DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKMS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DKMS-S1243

Detailed Description

Introducing the ACC50DKMS-S1243, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch and 100 positions, it offers seamless connectivity for your electronic projects. The female gender, side-hole mount type, and wire wrap termination method make installation easy and efficient. Gold-plated contact material guarantees excellent conductivity, while the cantilever contact type and straight orientation enhance signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it saves space on your PCB layout. Trust the ACC50DKMS-S1243 for robust and dependable connections in your electronic systems.