ACC50DPUS

Heilind Number:SULACC50DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DPUS

Detailed Description

Introducing the ACC50DPUS, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a double-point contact design plated in gold, it guarantees optimal conductivity and corrosion resistance. The 2.54mm pitch and 100 positions make it ideal for complex circuitry, while its side-hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions of 0.56in x 0.4in make it space-efficient while providing convenient access. Trust the ACC50DPUS for your critical board-to-board or card-edge connections, meeting the highest standards of performance and durability.