ACC50DRSD

Heilind Number:SULACC50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRSD

Detailed Description

The ACC50DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of gold-plated contacts offer excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in extreme conditions. This connector, with 100 positions and a pitch of 2.54mm, guarantees efficient PCB connectivity. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability. Meeting the highest industry standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your PCB connections with the ACC50DRSD for unparalleled performance and reliability.