ACC50DTBT-S189

Heilind Number:SULACC50DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTBT-S189

Detailed Description

The ACC50DTBT-S189 connector features a durable construction with PPS and Beryllium Copper materials, making it ideal for high-performance applications. Its 2.54mm pitch and 100 positions allow for secure and reliable connections on printed circuit boards. With a threaded mount type and right-angle orientation, it offers versatility in installation. The gold-plated Beryllium Copper contacts ensure excellent conductivity, rated for up to 700 VAC and 3A. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Its compact design, measuring at 9.4mm in width and 15.49mm in height, makes it space-efficient on PCB layouts. The Matte Tin termination plating enhances durability. Overall, the ACC50DTBTS189 is a top choice for board-to-board and card edge connections in demanding industrial settings.