ACC50DTBZ-S664

Heilind Number:SULACC50DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULACC50DTBZ-S664

Detailed Description

Introducing the ACC50DTBZ-S664, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring optimal performance even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The gold-plated contact terminals and matte tin termination provide excellent conductivity and corrosion resistance. With a right-angle orientation and side hole mount type, installation is convenient and space-saving. This connector offers 100 positions with a pitch of 2.54mm, making it ideal for high-density circuitry. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the most stringent requirements for reliability. Perfect for use in aerospace, defense, and industrial applications, the ACC50DTBZ-S664 is a dependable solution for your connectivity needs.