ACC55DKDN-S1191

Heilind Number:SULACC55DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKDN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC55DKDN-S1191

Detailed Description

Introducing the ACC55DKDN-S1191, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of cantilever contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. Gold-plated contacts guarantee excellent signal transmission and durability, even in harsh environments. Operating at a maximum voltage of 700 VAC and 3A, it meets stringent electrical requirements. The straight orientation and no mounting design make installation seamless. With 110 positions, it offers ample connectivity options. With a tail length of 4.06mm, it accommodates various PCB thicknesses. Matte Tin termination plating enhances solderability. Operating temperature ranging from -65 to 150°C, this connector is suitable for extreme conditions. With a low profile of 15.49mm height and 10.16mm width, it saves space on the board. Trusted for its quality and performance, the ACC55DKDN-S1191 is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with this top-of-the-line solution.