| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DKNN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DKNN-S1243 |
ACC55DKNN-S1243
| Heilind Number: | SULACC55DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DKNN-S1243, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 110 positions offers versatile connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees secure and low-resistance connections. Its card extender termination method and no mounting requirement make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Trust in the ACC55DKNNS1243 for seamless and high-speed data transmission in your electronic systems.

