ACC55DPEN

Heilind Number:SULACC55DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DPEN

Detailed Description

Introducing the ACC55DPEN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a double-point contact type and a voltage rating of 700 VAC, it guarantees secure and stable connections. The right-angle orientation and no-mounting requirement offer flexibility in installation. Boasting 110 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it meets stringent industry standards for durability and performance. Perfect for use in aerospace, military, and industrial applications, the ACC55DPEN sets the benchmark for quality and reliability in connector technology.